text.skipToContent text.skipToNavigation

Manufacturer Part #

IGLD60R190D1AUMA1

IGLD60R190D1: 600 V 10 A CoolGaN™ Enhancement-Mode Power Transistor - LSON-8

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 600V
Collector Current Max: 23A
Power Dissipation-Tot: 62.5W
Configuration: Single
Operating Temp Range: -55°C to +150°C
Rise Time: 5ns
Fall Time: 12ns
Input Capacitance: 157pF
Package Style:  PG-LSON-8-1
Mounting Method: Surface Mount
Features and Applications

Infineon Technologies has extended its CoolGaN™ series of ultra-high efficiency Gallium Nitride (GaN) power transistors with the introduction of two new devices

APPLICATIONS
• Low-power switch-mode power supplies
• Telecoms rectifiers
• Servers
• Adapters and chargers
• Wireless charging
• Hi-fi and audio equipment

FEATURES
• Thermally-efficient surface-mount packages
• Low capacitance
• High quality and reliability
• Devices can be paralleled

Pricing Section
Stock
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15.00
USD
Quantity
Web Price
1
$15.00
250
$10.84
500
$10.40
750
$10.16
1,500+
$9.75
Product Variant Information section