text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $90.87
2 $74.54
5 $57.37
10+ $47.06
Total:

$90.87

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 50V
Collector Current Max 800mA
Power Dissipation-Tot 0.5W
Collector - Base Voltage 75V
Collector - Emitter Saturation Voltage 1V
Emitter - Base Voltage 6V
DC Current Gain-Min 30
Configuration Single
Collector - Current Cutoff 10µA
Operating Temp Range -65°C to +200°C
Input Capacitance 25pF