text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2432A

JANTX Series 45 V 0.1 A Through Hole NPN Silicon Low Power Transistor - TO-18

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.15mV
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 10nA
Operating Temp Range: -65°C to +175°C
Input Capacitance: 12pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20,807.00
USD
Quantity
Web Price
1
$478.32
2
$446.15
3
$428.34
4+
$416.14
Product Variant Information section