text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2880

JANTX Series 80 V 5 A Surface Mount NPN Power Silicon Transitor - TO-59

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 15
Package Style:  TO-5
Mounting Method: Stud Mount
Pricing Section
Stock
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$945.15
USD
Quantity
Web Price
1
$236.29
2
$214.64
4
$194.97
5+
$189.03
Product Variant Information section