text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2907AUA

JANTX Series 500 mW 60 V 600mA Surface Mount PNP Small Signal Silicon Transistor

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 50
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$32.22
USD
Quantity
Web Price
1
$32.22
4
$29.99
15
$28.01
30
$27.02
75+
$25.77
Product Variant Information section