text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 98

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $22.62
4 $20.43
15 $18.53
25 $17.85
50+ $16.96
Total:

$22.62

USD
Attributes
Attributes Table
Type General Purpose
Polarity NPN
CE Voltage-Max 80V
Collector Current Max 3A
Power Dissipation-Tot 1W
Collector - Base Voltage 125V
Collector - Emitter Saturation Voltage 0.5V
Emitter - Base Voltage 8V
DC Current Gain-Min 30
Configuration Single
Collector - Current Cutoff 5µA
Operating Temp Range -65°C to +200°C
Rise Time 0.22µs
Fall Time 0.2µs