text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3501L

Trans GP BJT NPN 150V 0.3A 3-Pin TO-5

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 300mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 20
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
80
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
83
Factory Lead Time:
5-10 Days
Total
$806.40
USD
Quantity
Web Price
1
$11.14
10
$10.66
25
$10.39
75
$10.08
150+
$9.88
Product Variant Information section