text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 45

On Order: 0
Factory Stock:Factory Stock: 676
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $33.14
4 $31.03
15 $29.14
30 $28.19
75+ $26.99
Total:

$33.14

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 150V
Collector Current Max 300mA
Power Dissipation-Tot 1.5W
Collector - Base Voltage 150V
Collector - Emitter Saturation Voltage 0.4V
Emitter - Base Voltage 6V
DC Current Gain-Min 100
Configuration Single
Collector - Current Cutoff 10µA
Operating Temp Range -65°C to +200°C
Input Capacitance 80pF