
Product Variant Information section
Available Packages
Package Qty:
1
Package Style:
TO-78
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 100
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $27.86 |
4 | $26.64 |
15 | $25.53 |
30 | $24.96 |
75+ | $24.24 |
Attributes
Attributes Table
Polarity | PNP |
CE Voltage-Max | 60V |
Collector Current Max | 50mA |
Power Dissipation-Tot | 350mW |
Collector - Base Voltage | 60V |
Collector - Emitter Saturation Voltage | 0.25V |
Emitter - Base Voltage | 5V |
DC Current Gain-Min | 125 |
Configuration | Dual |
Collector - Current Cutoff | 10µA |
Operating Temp Range | -65°C to +200°C |
Noise Figure | 3.5dB |
Input Capacitance | 8pF |