text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 82

On Order: 0
Factory Stock:Factory Stock: 682
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.58
5 $11.07
25 $10.59
50 $10.38
150+ $10.07
Total:

$11.58

USD
Attributes
Attributes Table
Type Switching
Polarity PNP
CE Voltage-Max 80V
Collector Current Max 1A
Power Dissipation-Tot 500mW
Collector - Base Voltage 80V
Collector - Emitter Saturation Voltage 1V
Emitter - Base Voltage 5V
DC Current Gain-Min 25
Configuration Single
Operating Temp Range -55°C to +200°C
Rise Time 25ns
Input Capacitance 80pF