text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 40

On Order: 0
Factory Stock:Factory Stock: 24
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $48.22
4 $46.24
15 $44.43
40 $43.13
100+ $41.95
Total:

$48.22

USD
Attributes
Attributes Table
Type Darlington
Polarity NPN
CE Voltage-Max 80V
Collector Current Max 8A
Power Dissipation-Tot 75W
Collector - Base Voltage 80V
Collector - Emitter Saturation Voltage 3V
Emitter - Base Voltage 5V
DC Current Gain-Min 100
Configuration Single
Collector - Current Cutoff 0.5mA
Operating Temp Range -55°C to +200°C