text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 55
Multiple Of: 1
Quantity Web Price
1 $53.09
4 $47.65
10 $44.36
25 $41.30
40+ $39.82
Total:

$2,190.10

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 300V
Collector Current Max 5A
Power Dissipation-Tot 1.2W
Collector - Base Voltage 400V
Collector - Emitter Saturation Voltage 1V
Emitter - Base Voltage 6V
DC Current Gain-Min 5
Configuration Single
Collector - Current Cutoff 0.2µA
Operating Temp Range -65°C to +200°C