text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 932
Factory Lead Time: 5-10 Days
Minimum Order: 50
Multiple Of: 1
Quantity Web Price
1 $87.16
3 $83.12
5 $81.30
15 $77.53
25+ $75.83
Total:

$3,791.50

USD
Attributes
Attributes Table
Type Darlington
Polarity NPN
CE Voltage-Max 100V
Collector Current Max 20A
Power Dissipation-Tot 175W
Collector - Base Voltage 100V
Collector - Emitter Saturation Voltage 3V
Emitter - Base Voltage 7V
DC Current Gain-Min 500
Configuration Single
Collector - Current Cutoff 0.01mA
Operating Temp Range -65°C to +200°C