text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N6353

JANTXV Series 150 V 1 A NPN Power Silicon Transistor - TO-213AA (TO-66)

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 2.5V
Emitter - Base Voltage: 6V/12V
DC Current Gain-Min: 1000
Operating Temp Range: -65°C to +200°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19,136.88
USD
Quantity
Web Price
1
$569.55
2
$509.42
3
$477.24
4+
$455.64
Product Variant Information section