text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.215
4,000 $0.176
8,000 $0.173
10,000+ $0.172
Total:

$430.00

USD
Attributes
Attributes Table
Type Epitaxial
Polarity PNP
CE Voltage-Max 60V
Collector Current Max 10A
Power Dissipation-Tot 1.75W
DC Current Gain-Min 5
Features and Applications

The KSH2955TF is a PNP Epitaxial Silicon Transistor, available in surface mount TO-252-3 package.

Features:

  • Lead Formed for Surface Mount Applications (No Suffix)
  • Straight Lead (I-PAK, “ -I “ Suffix)
  • Electrically Similar to Popular KSE2955T
  • DC Current Gain Specified to 10A
  • High Current Gain - Bandwidth Product: fT = 2MHz (MIN), IC = -500mA

Applications:

  • General Purpose Amplifier
  • Low Speed Switching Applications