text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 929

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.205
250 $0.0589
500 $0.0517
750 $0.0479
1,500+ $0.042
Total:

$0.41

USD
Attributes
Attributes Table
Polarity NPN/PNP
CE Voltage-Max 40V
Collector Current Max 200mA
Power Dissipation-Tot 150mW
Features and Applications

The MBT3946DW1T1G is a Complementary General Purpose Transistor, available in a SOT-363 package.

Features:

  • hFE, 100−300
  • Low VCE(sat), ≤ 0.4 V
  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications