text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD122T4

MJD122 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 1000
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD122T4 device ia manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Low collector-emitter saturation voltage
  • Integrated antiparallel collector-emitter diode

Applications:

  • General purpose linear and switching
Pricing Section
Stock:
6,426
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.77
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.765
50
$0.515
100
$0.48
250
$0.44
500+
$0.41