text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD32CT4

MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1611
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock
2,121
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.55
USD
Quantity
Web Price
1
$0.55
250
$0.27
500
$0.245
750
$0.235
1,500+
$0.215
Product Variant Information section