text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222A

MMBT2222A Series NPN 40 V 200 mW Small Signal Transistor Surface Mount- SOT-323

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MMBT2222A is a NPN Silicon Epitaxial planar medium power transistor for switching and amplifier applications.

Features:

  • Collector Emitter Voltage: 40 V
  • Collector Current: 600 mA
  • Total Power Dissipation: 200 mW
  • SOT23-3 package
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.035
Product Variant Information section