text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,095,954

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.11
250 $0.0244
500 $0.0202
750 $0.0181
1,500+ $0.015
Total:

$0.22

USD
Attributes
Attributes Table
Type General Purpose
Polarity PNP
CE Voltage-Max 60V
Collector Current Max 600mA
Power Dissipation-Tot 225mW
Collector - Base Voltage 60V
Collector - Emitter Saturation Voltage 1.6V
Emitter - Base Voltage 5V
DC Current Gain-Min 50
Configuration Single
Frequency - Transition 200MHz
Collector - Current Cutoff 0.01µA
Operating Temp Range -55°C to +150°C
Rise Time 40ns
Fall Time 30ns
Input Capacitance 30pF
Moisture Sensitivity Level 1
Features and Applications

The MMBT2907ALT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

View the Available MMBT series of General Purpose Transistors