text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904

MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23

Mfr. Name: Surge
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23A-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.012