text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 698,757

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.137
250 $0.036
500 $0.0328
750 $0.0311
1,500+ $0.0283
Total:

$0.27

USD
Attributes
Attributes Table
Polarity NPN
CE Voltage-Max 40V
Collector Current Max 200mA
Power Dissipation-Tot 225mW
Features and Applications

The MMBT3904LT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

View the Available MMBT series of General Purpose Transistors