text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06

MMBTA06 Series NPN 80 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBTA06 is a NPN Silicon Epitaxial planar transistor for switching and amplifier application.

Features:

  • Collector Emitter Voltage: 80 V
  • Collector Current: 500 mA
  • Total Power Dissipation: 350 mW
  • SOT23 plastic package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$137.70
USD
Quantity
Web Price
3,000+
$0.0459
Product Variant Information section