text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06LT1G

MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 0.1µA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features and Applications

The MMBTA06LT1G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock
903,820
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
15,925,688
Factory Lead Time:
4 Weeks
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.157
250
$0.0519
500
$0.0452
750
$0.0416
1,500+
$0.0362
Product Variant Information section