text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA14-7-F

MMBTA14 Series NPN 30 V 300 mW Darlington Transistor Surface Mount - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 300mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
5-10 Days
Total
$0.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.215
50
$0.0905
100
$0.0775
500
$0.0542
1,500+
$0.0425
Product Variant Information section