text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,436,971

On Order: 0
Factory Stock:Factory Stock: 27,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.167
250 $0.0555
500 $0.0483
750 $0.0446
1,500+ $0.0388
Total:

$0.17

USD
Attributes
Attributes Table
Type General Purpose
Polarity PNP
CE Voltage-Max 80V
Collector Current Max 500mA
Power Dissipation-Tot 225mW
Collector - Base Voltage 80V
Collector - Emitter Saturation Voltage 0.25V
Emitter - Base Voltage 4V
DC Current Gain-Min 100
Configuration Single
Frequency - Transition 50MHz
Collector - Current Cutoff 0.1µA
Operating Temp Range -55°C to +150°C
Moisture Sensitivity Level 1
Features and Applications

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available