text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0299
12,000 $0.0295
45,000 $0.029
120,000 $0.0287
300,000+ $0.0284
Total:

$89.70

USD
Attributes
Attributes Table
Type General Purpose
Polarity PNP
CE Voltage-Max 300V
Collector Current Max 50mA
Power Dissipation-Tot 225mW
DC Current Gain-Min 25
Features and Applications

This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Features:

  • Pb-Free Packages are Available