text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA92LT1G

MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 25
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Features:

  • Pb-Free Packages are Available
Pricing Section
Stock
1,171,752
Web Price:
$0.167 USD Each
Total
$7.33
USD
Cost Per Unit
$3.665
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section