text.skipToContent text.skipToNavigation

Manufacturer Part #

PBR941,215

PBR941 Series 8 GHz 10 V 360 mW UHF Wideband NPN Transistor - SOT23-3

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: RF
Polarity: NPN
CE Voltage-Max: 10V
Collector Current Max: 50mA
Power Dissipation-Tot: 360mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 1.5V
DC Current Gain-Min: 50
Configuration: Single
Frequency - Transition: 8GHz
Collector - Current Cutoff: 100nA
Noise Figure: 2dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBR941,215 is a part of PBR941 series bipolar transistor. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-23 package.

Silicon NPN transistor in a surface mount 3-pin SOT23 package. The transistor is primarily intended for wideband applications in the GHz-range in the RF front end of analog and digital cellular telephones, cordless phones, radar detectors, pagers and satellite TV-tuners.

Features:

  • Small size
  • Low noise
  • Low distortion
  • High gain
  • Gold metallization ensures excellent reliability

Applications:

  • Communication and instrumentation systems

 

 

Pricing Section
Stock:
2,764
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.44
50
$0.235
100
$0.21
500
$0.164
1,500+
$0.138
Product Variant Information section