text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS304PZ,135

PBSS304PZ Series 60 V 4.5 A SMT PNP Low VCEsat (BISS) Transistor - SOT-223

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 4.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$756.00
USD
Quantity
Web Price
4,000
$0.189
8,000
$0.187
12,000+
$0.186
Product Variant Information section