text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4032SPN,115

PBSS4032SPN Series NPN/PNP 1.7/2.3W 30V 4.8/5.7A Small Signal Transistor -SOIC-8

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN/PNP
CE Voltage-Max: 30V
Collector Current Max: 4.8A/5.7A
Power Dissipation-Tot: 1.7W/2.3W
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 510mV/450mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40/150
Configuration: Dual
Frequency - Transition: 115MHz/140MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Rise Time: 60ns/30ns
Fall Time: 80ns/65ns
Input Capacitance: 85pF/65pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,110.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
4,000+
$0.37
Product Variant Information section