text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

PBSS4041NT,215

PBSS4041NT Series 60 V 3.8 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4041NT,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 3.8A
Power Dissipation-Tot: 1.1W
DC Current Gain-Min: 120
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The PBSS4041NT,215 is a part of PBSS40 series Transistors. It comes in SOT-23-3 Packaging.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • Optimized switching time
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Applications:

  • DC-to-DC conversion
  • Battery-driven devices
  • Power management
  • Charging circuits
Pricing Section
Global Stock:
0
Germany (Online Only):
0
48,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Web Price
3,000
$0.225
6,000
$0.22
9,000
$0.22
15,000
$0.215
30,000+
$0.21
Product Variant Information section