text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 370mW
DC Current Gain-Min: 300
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

NPN/PNP low VCEsat transistor pair in an SC-74 (SOT457) plastic package.

Features:

  • 600 mW total power dissipation
  • Low collector-emitter saturation voltage
  • High current capability
  • Improved device reliability due to reduced heat generation
  • Replaces two SOT23 packaged low VCEsat transistors on same PCB area
  • Reduces required PCB area
  • Reduced pick and place costs.

Applications:

  • General purpose switching and muting
  • LCD backlighting
  • Supply line switching circuits
  • Battery driven equipment (mobile phones, video cameras and hand-held devices)

 

 

Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.72
USD
Quantity
Web Price
1
$0.715
50
$0.475
100
$0.44
500
$0.37
1,500+
$0.33