text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5580PA,115

PBSS5580PA Series 80 V 4 A SMT PNP Low VCEsat (BISS) Transistor - HUSON-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 2.1W
DC Current Gain-Min: 140
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$612.00
USD
Quantity
Web Price
3,000
$0.103
6,000
$0.102
9,000
$0.102
12,000
$0.101
15,000+
$0.101
Product Variant Information section