text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114ET,215

PDTC114ET Series 50 V 100 mA NPN Resistor-Equipped Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTC114ET,215 is a part of PDT series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

 

 

Pricing Section
Stock:
7,539,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$78.30
USD
Quantity
Web Price
3,000
$0.0261
12,000
$0.0177
45,000
$0.0168
90,000
$0.0163
225,000+
$0.0157