text.skipToContent text.skipToNavigation

Manufacturer Part #

PIMT1,115

PIMT1 Series 40 V 100 mA SMT PNP General Purpose Double Transistor - TSOP-6

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Configuration: Dual
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$162.00
USD
Quantity
Web Price
3,000
$0.054
9,000
$0.0393
15,000
$0.0386
60,000
$0.0368
90,000+
$0.0363
Product Variant Information section