text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904,215

PMBT3904 Series 40 V 200 mA SMT NPN Switching Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMBT3904,215 is a 40 V 200 mA NPN switching transistor in a SOT23 Surface mount plastic package. 

Features:

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO = 40 V

Applications:

  • General switching and amplification

View the PMBT3 Series of General Purpose Transistors

Pricing Section
Stock:
494,268
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.127
50
$0.0558
100
$0.0482
500
$0.0344
1,500+
$0.0273