text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3906,215

PMBT3906 Series 40 V 200 mA 250 mW SMT PNP Switching Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,916,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0512
100
$0.0442
500
$0.0314
1,500+
$0.0248