text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT4401,215

PMBT4401 Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 250MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT4403.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Industrial and consumer switching applications

 

Pricing Section
Stock:
426,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0585
100
$0.0503
500
$0.0354
1,500+
$0.0279