text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA06,215

PMBTA06 Series 80 V 500 mA Surface Mount NPN Switching Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1539
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications
The PMBTA06,215 is a 80 V 500 mA Low voltage High current Surface Mount NPN General purpose Switching Transistor in a SOT23 plastic package

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 80 V)

Applications:

  • General purpose Switching
  • Amplification
  • Telephony
  • professional communication equipment.

 

Pricing Section
Stock
8,061,437
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.20
USD
Quantity
Web Price
1
$0.196
250
$0.061
500
$0.0527
750
$0.0484
1,500+
$0.0418
Product Variant Information section