text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD9,115 is a part of PUMD9 series digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

Pricing Section
Stock:
3,435,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.138
100
$0.118
500
$0.0821
1,500+
$0.0641