text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMZ1,115

PUMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP Switching Transistor - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.138
100
$0.118
500
$0.0821
1,500+
$0.0641