text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2907A

PZT2907A Series 60 V CE Breakdown .8 A PNP General Purpose Amplifier - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 1000mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features and Applications

The PZT2907A is a 60 V 800 mA 1000 mW PNP General Purpose Amplifier. It comes in a Package of SOT-223 and Operating Temperature ranges from -55°C to 150°C.

This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.

Specifications:

  • Collector-Emitter Voltage: 60 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage: 5.0 V
  • Collector Current: 800 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Consumer Appliances
  • Desktop PC
  • Printer
  • LCD Monitor
Pricing Section
Stock
288,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$177.60
USD
Quantity
Web Price
4,000
$0.0444
16,000+
$0.044
Product Variant Information section