text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA28

PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 800mA
Power Dissipation-Tot: 1W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.28
100
$0.255
500
$0.205
1,500+
$0.178
Product Variant Information section