text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 5,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.735
5,000+ $0.64
Total:

$1,837.50

USD
Attributes
Attributes Table
Type Darlington
Polarity NPN
CE Voltage-Max 350V
Collector Current Max 4A
Power Dissipation-Tot 35W
Collector - Emitter Saturation Voltage 2V
Emitter - Base Voltage 5V
DC Current Gain-Min 500
Configuration Single
Collector - Current Cutoff 100µA
Fall Time 1.5µs
Moisture Sensitivity Level 1