text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.33
150 $0.295
500 $0.285
2,000 $0.275
7,500+ $0.265
Total:

$0.33

USD
Attributes
Attributes Table
Type Darlington
Polarity PNP
CE Voltage-Max 60V
Collector Current Max 8A
Power Dissipation-Tot 80W
DC Current Gain-Min 2000
Features and Applications

The TIP105 is a silicon Epitaxial-Base PNP transistor in monolithic Darlington configuration mounted in TO-220 plastic package intented for use in power linear and switching applications. The preferred complementary NPN type is the TIP102.

Features:

  • Integrated antiparallel collector-emitter diode
  • hFE Classification

Applications:

  • Linear and switching industrial equipment
  • Audio power amplifier
  • General power switching
  • DC-AC Converter
  • Easy driver for low voltage DC motor