text.skipToContent text.skipToNavigation

Manufacturer Part #

UMT3904T106

UMT3904 Series 40 V 0.2 A SMT NPN General purpose Transistor-SC-70

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The UMT3904T106 is a surface mount NPN general purpose transistor.

Features:

  • BVCEO > 40 V (IC=1 mA)
  • Ultra-compact package
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

 

Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.159
100
$0.136
500
$0.0946
1,500+
$0.0739