text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX855

ZTX855 Series NPN 5 A 150 V Silicon Planar Medium Power Transistor - TO-92-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 4A
Power Dissipation-Tot: 1.2W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX855 is a NPN Silicon planar medium power transistor with Low saturation voltage and 150 V collector to Emitter voltage.

Features:

  • BVCEO > 150 V
  • Maximum Continuous Current IC(cont) = 4 A
  • Up to 10 A Peak Current
  • Low Saturation Voltage
  • PD = 1.2 W
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
5-10 Days
Total
$1,820.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.455
Product Variant Information section