text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114EU-7-F

DCX114EU Series 50 V 100 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
Output Current-Max: 50mA
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 30
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.39
50
$0.172
100
$0.149
500
$0.106
1,500+
$0.0844
Product Variant Information section