text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX143EU-7-F

DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The DCX143EU-7-F is a part of DCX143 Series NPN/PNP 50 V 100 mA Surface Mount Dual Transistor available in a SOT-363-6 package.

Product Features:

  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors
  • Surface Mount Package Suited for Automated Assembly
  • Input Voltage is -10 to +30 V
  • Output Current is 100 mA
  • Power Dissipation is 100 mW
  • Operating and Storage Temperature Range is -55 to +150 °C
Pricing Section
Stock:
117,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.158
100
$0.139
500
$0.102
1,500+
$0.0828